You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MC56F8006DEMO - 

Demonstration Board, Free Code Warrior Development Studio, JTAG, DEMO BOARD

MC56F8006DEMO - Demonstration Board, Free Code Warrior Development Studio, JTAG, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC56F8006DEMO
Order Code:
1748988
Technical Datasheet:
MC56F8006DEMO   Datasheet
See all Technical Docs

Product Overview

The MC56F8006DEMO is a cost effective board targeting quick DSC evaluation, demonstration and debugging of the NXP MC56F8006VLF digital signal controller. The board is equipped to handle USB communication right out of the box. The MC56F8006 demo board has a series of six LEDs connected to PWM channels in order to monitor signals and has a reset and two IRQ switches.
  • Complete pin out available including a 40pin header compatible with all 56F80xx boards
  • Supply voltage options from USB connector, direct power supply in J1 and using standard power jack
  • MC56F8006 demo board with USB connectivity
  • JTAG control and debug of MC56F8006
  • BDM control and debug of MC9S08JM60
  • Serial communications port ready for RS232
  • Six LEDs, connected to PWM channels

Applications

Consumer Electronics, Industrial, Alternative Energy, Lighting, Power Management, Sensing & Instrumentation, Motor Drive & Control, Medical

Contents

MC56F8006DEMO demonstration board, DVD Getting Started with MC56F8006/2, USB cable, MC56F8006DEMO Quick Start Guide, NXP warranty card.

Product Information

:
NXP
:
32bit
:
MC56F80xx
:
56800/E
:
56800/E
:
MC56F
:
Free CodeWarrior Development Studio, Device and Board Resources, Quick Start Guide, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$84.21 ( $96.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $84.21 ($96.84)