You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX6ULL-EVK - 

Evaluation Kit, i.MX 6ULL Applications Processor, -A7 Core, LCD Display, Audio Playback

MCIMX6ULL-EVK - Evaluation Kit, i.MX 6ULL Applications Processor, -A7 Core, LCD Display, Audio Playback

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX6ULL-EVK
Order Code:
2717334
Technical Datasheet:
MCIMX6ULL-EVK   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX 6ULL
:
ARM
:
Cortex-A7
:
MCIMX6Y2DVM05AA
:
Main Board MCIMX6Y2DVM05AA, Base Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

i.MX 6ULL EVK is a development tool based on i.MX 6ULL applications processor. The i.MX6 ULL processor features an advanced implementation of a single Arm® Cortex®-A7 core operating at speeds of up to 900MHz. This EVK enables an LCD display, audio playback and many connectivity options.
  • Also used to support i.MX 6ULZ application development
  • Processor on CPU board (i.MX 6ULL 528MHz ARM® Cortex®-A7 core MCIMX6Y2DVM05AA)
  • Base board has display board interface, audio connector, camera connector, sensors

Contents

i.MX 6ULL CPU board and base board.

Associated Products

Compare Selected

Related Searches

11 total stock globally

11 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 2/02/20
1 will be available for delivery on 25/02/20

More stock available week commencing 9/03/20

$256.06 ( $294.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $256.06 ($294.47)