You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MK10DN512VLL10

ARM MCU, K1 Baseline Series, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32bit

MK10DN512VLL10 - ARM MCU, K1 Baseline Series, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MK10DN512VLL10
Order Code:
2133501
Product Range
Kinetis K Family K1x Series Microcontrollers
Technical Datasheet:
MK10DN512VLL10   Datasheet
See all Technical Docs

Product Overview

The MK10DN512VLL10 is a 32-bit Kinetis K1x Baseline Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, one 12-bit D/A converter and 70 general-purpose I/O pins. This device also features communication interfaces like five UART modules, three SPI modules, two I2C modules and one I2S module.
  • ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Serial programming interface (EzPort)
  • 3 to 32MHz Crystal oscillator
  • Multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 16-channel DMA controller, supporting up to 128 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit
  • Hardware CRC module to support fast cyclic redundancy checks
  • 128-bit Unique identification (ID) number per chip
  • Low-power hardware touch sensor interface (TSI)
  • Programmable gain amplifier (PGA) integrated into each ADC
  • Two transimpedance amplifiers
  • Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
  • Voltage reference
  • Programmable delay block
  • 8-channel Motor control/general purpose/PWM timer
  • Two 2-channel quadrature decoder/general purpose timers

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis K Family K1x Series Microcontrollers

:
ARM Cortex-M4

:
32bit

:
100MHz

:
512KB

:
128KB

:
100Pins

:
LQFP

:
70I/O's

:
CAN, I2C, I2S, SPI, UART

:
1.71V

:
3.6V

:
Kinetis K

:
K1x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$16.36 ( $18.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.36 ($18.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $14.79 ($17.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $14.09 ($16.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $12.24 ($14.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $11.70 ($13.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $10.66 ($12.26)