You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MK10DX128VFM5

ARM MCU, K1 Baseline Series, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32bit

MK10DX128VFM5 - ARM MCU, K1 Baseline Series, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MK10DX128VFM5
Order Code:
2133511
Product Range
Kinetis K Family K1x Series Microcontrollers
Technical Datasheet:
MK10DX128VFM5   Datasheet
See all Technical Docs

Product Overview

The MK10DX128VFM5 is a 32-bit Kinetis K1x Baseline Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 50MHz. The device incorporates 160kB internal flash, 18kB internal RAM, 2kB EEPROM, one 16-bit SAR A/D converter and 24 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one SPI module, one I2C module and one I2S module.
  • ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Serial programming interface (EzPort)
  • 3 to 32MHz Crystal oscillator
  • Multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • 4-channel DMA controller, supporting up to 128 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit
  • Hardware CRC module to support fast cyclic redundancy checks
  • 128-bit Unique identification (ID) number per chip
  • Two analog comparators (CMP) containing a 6-bit DAC and programmable reference input
  • Programmable delay block
  • 8-channel Motor control/general purpose/PWM timers
  • 2-channel Quadrature decoder/general purpose timers
  • Periodic interrupt timers
  • 16-bit Low-power timer
  • Carrier modulator transmitter
  • Real-time clock

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis K Family K1x Series Microcontrollers

:
ARM Cortex-M4

:
32bit

:
50MHz

:
128KB

:
16KB

:
32Pins

:
QFN

:
24I/O's

:
I2C, SPI, UART

:
1.71V

:
3.6V

:
Kinetis K

:
K1x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Available for back order

More stock available to supplier lead times which is approximately 8/03/21

Notify me when back in stock

$7.98 ( $9.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.98 ($9.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.77 ($7.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.55 ($6.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.99 ($5.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange