You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MK20DN512ZVLL10

ARM MCU, K2 USB Series, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32bit, 100 MHz

MK20DN512ZVLL10 - ARM MCU, K2 USB Series, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32bit, 100 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MK20DN512ZVLL10
Order Code:
2070278
Product Range
Kinetis K Family K2x Series Microcontrollers
Technical Datasheet:
MK20DN512ZVLL10   Datasheet
See all Technical Docs

Product Overview

The MK20DN512ZVLL10 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, one 12-bit D/A converter and 66 general-purpose I/O pins. This device also features communication interfaces like five UART modules, three SPI modules, two I2C modules and one I2S module.
  • ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Serial programming interface (EzPort)
  • FlexBus external bus interface
  • 3 to 32MHz Crystal oscillator, 32kHz crystal oscillator and multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 16-channel DMA controller, supporting up to 63 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit
  • Hardware CRC module to support fast cyclic redundancy checks
  • 128-bit Unique identification (ID) number per chip
  • Low-power hardware touch sensor interface (TSI)
  • Programmable gain amplifier (PGA) integrated into each ADC
  • Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
  • Voltage reference
  • Programmable delay block
  • 8-channel Motor control/general purpose/PWM timer
  • Two 2-channel quadrature decoder/general purpose timers
  • Periodic interrupt timers and 16-bit Low-power timer

Applications

Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis K Family K2x Series Microcontrollers

:
ARM Cortex-M4

:
32bit

:
100MHz

:
512KB

:
128KB

:
100Pins

:
LQFP

:
66I/O's

:
CAN, I2C, I2S, SPI, USB, UART

:
1.71V

:
3.6V

:
Kinetis K

:
K2x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$17.03 ( $19.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.03 ($19.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.01 ($17.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $13.23 ($15.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $12.57 ($14.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $11.76 ($13.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange