You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MK60DN512VMD10

ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32bit

MK60DN512VMD10 - ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MK60DN512VMD10
Order Code:
2133631
Product Range
Kinetis K Family K6x Series Microcontrollers
Technical Datasheet:
MK60DN512VMD10   Datasheet
See all Technical Docs

Product Overview

The MK60DN512VMD10 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 100 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and one I2S module.
  • ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Serial programming interface (EzPort)
  • FlexBus external bus interface
  • 3 to 32MHz and 32kHz Crystal oscillator
  • Multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 16-channel DMA controller, supporting up to 63 request sources
  • External watchdog monitor
  • Software watchdog
  • Low-leakage wakeup unit
  • Hardware CRC module to support fast cyclic redundancy checks
  • Hardware random-number generator
  • Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
  • 128-bit Unique identification (ID) number per chip
  • Low-power hardware touch sensor interface (TSI)
  • Two transimpedance amplifiers
  • Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
  • Programmable delay block
  • 8-channel Motor control/general purpose/PWM timer

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis K Family K6x Series Microcontrollers

:
ARM Cortex-M4

:
32bit

:
100MHz

:
512KB

:
128KB

:
144Pins

:
MAPBGA

:
100I/O's

:
CAN, ENET, I2C, I2S, SPI, UART, USB

:
1.71V

:
3.6V

:
Kinetis K

:
K6x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

$18.64 ( $21.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.64 ($21.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $16.41 ($18.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $14.47 ($16.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $13.75 ($15.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $12.87 ($14.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange