You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13029,598 - 

Evaluation Board, LPC4088 MCU, 128 MB NAND Flash, 32 Mb SDRAM, OEM Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13029,598
Order Code:
2249929
Technical Datasheet:
OM13029,598   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC4000
:
ARM, Atom, MIPS, Power Architecture, PowerPC, x86, Xeon
:
Cortex-M4
:
LPC43xx
:
Evaluation Board for LPC4088
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13029,598 is a LPC4088 developer's kit based on ARM Cortex-M4 LPC4088 microcontroller. LPC4088 OEM board and OEM base board hardware design together form the LPC4088 developer's kit. The LPC4088 OEM board lets user get up and running quickly. The small form factor OEM board offers many unique features that ease user learning curve and program development. The board has been designed for OEM applications. The LPC4088-32 OEM board provides a quick and easy solution for implementing a high performance ARM Cortex-M4 based design around the LPC4088. There is an accompanying OEM base board that can be used for initial prototyping work.
  • Cortex-M4 LPC4088 microcontroller in BGA package
  • 100/10M Ethernet interface based on SMSC LAN8720 Ethernet PHY
  • 3.3V powering for OEM board
  • 200 pos, 0.6mm pitch SODIMM connector for OEM board
  • LCD expansion connector with control signals for touch screen interface
  • Expansion connector with all OEM board signals
  • Ethernet connector (RJ45)
  • CAN interface & connector (provision for second CAN interface, but not mounted)
  • MMC/SD interface & connector
  • Power supply, either via USB or external 5VDC

Applications

Communications & Networking, Industrial, Medical, Consumer Electronics, Automotive

Contents

LPC4088 OEM board, OEM base board, USB cable, Headset with microphone, Serial number that gives user access to the support site for this product.

Warnings

The LPC4088 OEM Board and OEM Base Board come without any case/box and all components are exposed for finger touches and therefore extra attention must be paid to ESD precaution.

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$410.72 ( $472.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $410.72 ($472.33)