You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OM13054UL - 

Debug Adaptor, LPC-Link2 Stand Alone Debug Probe, Extensible, Compatible with LPCXpresso-IDE

OM13054UL - Debug Adaptor, LPC-Link2 Stand Alone Debug Probe, Extensible, Compatible with LPCXpresso-IDE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13054UL
Order Code:
2364729
Technical Datasheet:
OM13054UL   Datasheet
See all Technical Docs

Product Overview

The OM13054, 598 is a LPC-Link2 standalone debug adapter. It can be configured to support various development tools and IDEs by downloadable firmware images. This standalone debug adapter includes a standard 10 pin JTAG/SWD connector, a 20 pin JTAG/SWD/ETM connector, analogue, digital and serial expansion headers, making it a highly extensible platform. The LPC-Link 2 firmware in combination with the LPCXpresso IDE supports Cortex-Mx cores in the LPC family, but not older ARM7/ARM9 cores.
  • Compatible with LPCXpresso-IDE via the Redlink or CMSIS-DAP interface
  • Compatible with tools/IDEs supporting Segger J-Link via downloadable firmware image
  • Compatible with tools/IDEs supporting CMSIS-DAP by ARM via downloadable firmware image

Applications

Embedded Design & Development

Product Information

:
Debugger
:
LPC4300
:
ARM
:
Cortex-M0, Cortex-M4
:
LPC-Link 2 Board
:
Compatible with the LPCXpresso-IDE and Code Red Technologies Red Suite via the Redlink Interface
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

183 total stock globally

152 available for 4 - 5 business days delivery
31 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

42 will be available for delivery on 30/08/19
75 will be available for delivery on 29/10/19
25 will be available for delivery on 1/12/19

More stock available week commencing 9/12/19

$36.57 ( $42.06 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.57 ($42.06)