You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13070 - 

Development Board, LPC4337 Dual Core MCU, On Board High Speed USB Based Debug Probe, Low Cost

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13070
Order Code:
2465058

Product Overview

  • LPC4337 MCU runs up to 204MHz
  • On-board high-speed USB based debug probe (ext probe support)
  • Tri-color LED
  • Target Reset, ISP and WAKE buttons
  • Expansion options based on Arduino UNO R3 and Pmod, plus additional expansion port pins
  • On-board 1.8/3.3V or external power supply options
  • On-board Ethernet PHY (output available at expansion connectors)
  • High speed USB A/B connector for host or slave operation
  • 8Mb Macronix quad SPI flash
  • UART, I2C and SPI port

Product Information

:
NXP
:
32bit
:
LPC4300
:
ARM
:
Cortex-M0, Cortex-M4F
:
LPC4337
:
Dev Board LPC4337
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OM13070

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

1761179 - Evaluation Board, LPC176x Family of MCU's, MBED Prototyping, Drag-and-drop Programming

View all alternatives / recommendations
$44.66 ( $51.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $44.66 ($51.36)