You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM40001UL - 

Development Board, LPCXpresso 804, LPC804 MCU, CRC, I2C, CTI

OM40001UL - Development Board, LPCXpresso 804, LPC804 MCU, CRC, I2C, CTI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM40001UL
Order Code:
2846659
Technical Datasheet:
OM40001UL   Datasheet
See all Technical Docs

Product Overview

LPCXpresso804 board for the LPC804 family of MCUs. It enables easy evaluation of the LPC804 MCU including capacitive touch capabilities and the programmable logic unit (PLU). This three board set is comprised of an LPC804 MCU board (pictured below) with an on-board CMSIS-DAP debug probe, a PLU shield including LEDs, switches and oscillators for quick and easy design prototyping and a five-button capacitive touch shield with LED indicators for each button.
  • Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil)
  • LPC804 Arm® Cortex®-M0+ MCU in a TSSOP24 package running up to 15MHz
  • On-board CMSIS-DAP (debug probe) with VCOM port, based on LPC11U35 MCU
  • Debug connector to allow debug of target LPC802 MCU using an external probe
  • Three user LEDs
  • Reset button
  • 1Mb Winbond SPI flash
  • NXP LM75BDP temperature sensor
  • PLU shield includes LEDs, switches and oscillators for quick and easy design prototyping

Contents

LPCXpresso804 board, PLU shield including LEDs, Five-button capacitive touch shield with LED indicators for each button.

Product Information

:
NXP
:
32bit
:
LPCXpresso804
:
ARM
:
Cortex-M0+
:
LPC804
:
Dev Board LPCXpresso804
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

29 total stock globally

29 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$42.96 ( $49.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $42.96 ($49.40)