You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCF85053ATK-ARD

Evaluation Board, PCF85053ATK, Real Time Clock, Clock and Timing

NXP PCF85053ATK-ARD
NXP PCF85053ATK-ARD
NXP PCF85053ATK-ARD
NXP PCF85053ATK-ARD
NXP PCF85053ATK-ARD
NXP PCF85053ATK-ARD
NXP PCF85053ATK-ARD
NXP PCF85053ATK-ARD
NXP PCF85053ATK-ARD
NXP PCF85053ATK-ARD
NXP PCF85053ATK-ARD
NXP PCF85053ATK-ARD
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCF85053ATK-ARD
Order Code:
418083901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PCF85053ATK-ARD   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PCF85053ATK-ARD is an evaluation board used to evaluate the functions and performances of PCF85053A thought the use of Arduino shield connector. It is a CMOS real-time clock (RTC) and calendar optimized for low power consumption and automatic switching to battery on primary power loss. Featuring clock output, alert interrupt output and 128-byte battery backed-up SRAM. It includes two I2C buses: the primary I2C bus has the read/write capability on RTC and SRAM registers; the second I2C bus also can read/write most registers with the control bits set by the primary I2C. It offers clock output calibration-related registers such as crystal capacitive load (CL) configuration and offset register setting.
  • Equipped with Arduino Uno R3 compatible headers for direct connection to Arduino compatible MCU EVKs
  • On-board connector for external access and monitoring for I2C-bus / Alert / CLKOUT
  • Supply voltage range 1.7V to 3.6V, 1.55V to 3.6V battery supply voltage
  • RTC: 1101 111, SRAM: 1010 111 I²C device addresses
  • Maximum CLK frequency 400KHz, maximum CLK timeout 35ms I²C clock
  • Real-time clock and calendar, support 24-hour and 12-hour mode, support daylight saving mode
  • Active low alert interrupt output, battery-backed 128 byte SRAM
  • Operating temperature range from -40°C to 85°C
  • Frequency adjustment via programmable offset register
  • Configurable oscillator circuit for a wide variety of quartzes: CL = 6pF, CL = 7pF and CL = 12.5pF

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 total stock globally Need more?

3 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$122.88 ( $141.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $122.88 ($141.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --