You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TWR-KE18F - 

Development Board, Kinetis KE18 MCU, Onboard OpenSDA, Thermistors & Potentiometer, CAN Transceiver

TWR-KE18F - Development Board, Kinetis KE18 MCU, Onboard OpenSDA, Thermistors & Potentiometer, CAN Transceiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-KE18F
Order Code:
2664424
Technical Datasheet:
TWR-KE18F   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - KE18F
:
ARM
:
Cortex-M4F
:
MKE18F512VLL16
:
Tower System module MKE18F512VLL16, Supporting Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-KE18F is a Kinetis KE18 MCU tower system module. The TWR-KE18F is a development board for the Kinetis KE1xF 32-bit MCUs. The power supply voltage range from 3.3V to 5V and it features a KE18 device boasting a maximum operating frequency of 168MHz, up to 512KB flash size and numerous analogue and digital peripherals. Board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
  • MKE18F512VLL16 MCU (168MHz core clock, 512KB flash, 64KB RAM, 100LQFP package)
  • Tower compatible processor board
  • Onboard OpenSDA(CMSIS-DAP) circuit, K20DX128VFM5 with debug and virtual serial port
  • Four user-controlled status LEDs and one RGB LED
  • Two mechanical push buttons and one reset button
  • I/O headers for easy access to MCU I/O pins
  • Thermistors and potentiometer
  • FXOS8700CQ 3D accelerometer + 3D magnetometer
  • Board power select with 3.3V or 5V MCU operation
  • Infrared port communication, CAN transceiver, Flex I/O header

Applications

Embedded Design & Development

Contents

TWR-KE18F tower system module, Quick start guide, Supporting cable.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

1 will be available for delivery on 15/10/19
1 will be available for delivery on 16/12/19
1 will be available for delivery on 23/02/20

More stock available week commencing 16/03/20

$170.13 ( $195.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $170.13 ($195.65)