You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TWR-KM34Z50M - 

Evaluation Board, Kinetis M Series Tower System Module, 160 Segment Glass LCD, USB Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-KM34Z50M
Order Code:
2366322
Product Range
Kinetis M Series
Technical Datasheet:
TWR-KM34Z50M   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis M
:
ARM
:
Cortex-M0+
:
MKM34Z128CLL5
:
Dev Board MKM34Z128CLL5, A to Mini-B USB Cable, CR2025 Coin Cell Battery, Quick Start Guide
:
Kinetis M Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-KM34Z50M is a tower system module for Kinetis MKM34Z5128CLL5 microcontroller. It is a development platform for the Kinetis KM3x and KM1x families of Kinetis microcontrollers. The devices in Kinetis M (KM) family are 32bit microcontroller in 90nm thin film storage (TFS) embedded flash technology. The MKM34Z5128CLL5 is based on 32bit ARM Cortex-M0+ core with integrated analogue front end (AFE). CPU clock rates on these devices can reach up to 50MHz. It includes highly accurate sigma delta (SD) ADC, programmable gain amplifier (PGA), high precision internal voltage reference, flash memory, RAM, phase compensation logic block, and other peripherals. This microcontroller provides tamper detection and accurate real time clock on all devices. The TWR-KM34Z50M operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
  • USB interface with mini AB USB connector
  • Large 160 segment glass LCD
  • Onboard debug circuit, open source JTAG/SWD (OpenSDA) with virtual serial port
  • MMA8491Q three axis accelerometer/anti tamper tilt sensor
  • Four user controllable LEDs
  • Potentiometer
  • External tamper pins
  • IRDA support
  • General purpose tower plug in (TWRPI) socket
  • Onboard 7 channel sinusoidal signal generator with USB interface for emulating the AC net waveforms

Applications

Embedded Design & Development, Test & Measurement, Industrial, Metering, Communications & Networking, Sensing & Instrumentation

Contents

TWR-KM34Z50M board assembly, Three feet A to mini B USB cable, CR2025 coin cell battery, Quick start guide.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

8 total stock globally

8 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/08/20

$273.24 ( $314.23 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $273.24 ($314.23)