You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TWR-MCF51-JE-KIT - 

TOWER SYS KIT, MCF51JE, TWR-SER/ELEV

TWR-MCF51-JE-KIT - TOWER SYS KIT, MCF51JE, TWR-SER/ELEV
TWR-MCF51-JE-KIT - TOWER SYS KIT, MCF51JE, TWR-SER/ELEV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-MCF51-JE-KIT
Order Code:
1835061
Technical Datasheet:
TWR-MCF51-JE-KIT   Datasheet
See all Technical Docs

Product Overview

The TWR-MCF51-JE-KIT is a ColdFire Flexis MCF51JE low power USB Tower System Module. The MCF51JE256/128 (JE256/128) provides ultra low power operation, USB connectivity and high measurement accuracy, all in a single 32bit microcontroller (MCU), allowing designers to develop a more fully featured system at a lower cost. The JE256/128 integrates high resolution analog to digital converter (ADC) and digital to analog converter (DAC) modules, rich peripheral set including a USB 2.0 host/device/on the go controller, multiple serial interfaces and an external bus interface. The development board as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
  • Integrated open source BDM debugging tool
  • Small form factor (59mm x 90mm)
  • 256KB flash, 32KB SRAM on chip memory
  • Analog comparator with 5bit DAC
  • 12bit SAR ADC high resolution ADC
  • USB device/host/on the go controller
  • 2 x serial peripheral interface (SPI)
  • 2 x serial communication interface (SCI)
  • I²C interface

Applications

Consumer Electronics, Industrial, Communications & Networking, Lighting, Medical, Portable Devices

Contents

TWR-SER (Tower System Serial Module), TWR-ELEV (Tower System Elevator Modules), Necessary cables.

Product Information

:
NXP
:
32bit
:
Flexis - MCF51JE, Flexis - S08JE
:
ColdFire, HCS08
:
ColdFire v1, HCS08
:
MC9S08, MCF51J
:
2x Elevator Board, Cables, Interactive DVD with Software, Printed Quick Started Guide, Serial Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$204.51 ( $235.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $204.51 ($235.19)