You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

USBMLCF - 

USB MULTILINK, DEBUG/PROGRAMMER

USBMLCF - USB MULTILINK, DEBUG/PROGRAMMER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
USBMLCF
Order Code:
1579893
Technical Datasheet:
USBMLCF   Datasheet
See all Technical Docs

Product Overview

The USBMLCF is a USB ColdFire Multilink. It is a easy to use debug and programming interface for NXP's ColdFire V2/V3/V4 line of microprocessors. The USB ColdFire Multilink is a member of P&E's family of USB Multilink, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the background debug mode (BDM) of the target. The USB ColdFire Multilink's speed and reliability make it ideal for development and it is supported by P&E software, NXP's CodeWarrior and other third-party software. The USB ColdFire Multilink also works with P&E's ColdFire In-Circuit debugger to control the target processor's execution, read/write registers and memory and perform full C source-level debug.
  • Compatible with MCF52xx, MCF53xx and MCF54xx families of microcontrollers
  • Synchronous and Asynchronous operation
  • USB 2.0 interface from PC to Multilink allows for fast, easy programming and debugging
  • Draws power from the USB bus, no separate power supply required
  • Fast, hassle-free USB 2.0 communications interface
  • Draws power directly from the USB port. No external power supply needed
  • Multi-voltage support for targets ranging from 1.8 to 5.5 volts
  • USBMLCF features Compact size
  • Works with P&E's debugger and flash programmer, NXP Codewarrior

Applications

Embedded Design & Development, Communications & Networking

Product Information

:
Debugger / Programmer
:
MCF52xx, MCF53xx, MCF54xx
:
ColdFire
:
ColdFire v2, ColdFire v3, ColdFire v4
:
Debugger & Programmer Board ColdFire V2/V3/V4
:
Synchronous and Asynchronous Operation, Compatible with MCF52xx, MCF53xx MCUs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$954.50 ( $1,097.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $954.50 ($1,097.68)