You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

USBMULTILINKBDME - 

USB-BDM MULTILINK, DEBUGGER / PROG

USBMULTILINKBDME - USB-BDM MULTILINK, DEBUGGER / PROG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
USBMULTILINKBDME
Order Code:
1165943
Technical Datasheet:
USBMULTILINKBDME   Datasheet
See all Technical Docs

Product Overview

The USB-MultilinkBDME is a USB S08/HCS12 BDM Multilink in-circuit debugger/programmer. It is a easy to use debug and programming interface for NXP's S08, HC(S)12(X), RS08 and ColdFire V1 lines of microprocessors. The USB BDM Multilink is a member of P&E's family of USB Multilink's, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the debug port of the target. The Multilink's speed and reliability make it ideal for development. It is supported by P&E software, NXP's CodeWarrior and other third-party software. P&E's flash programmer software can be used with the Multilink to program internal and external flash memory devices. The USB BDM Multilink also works with P&E's in-circuit debugger software to control the target processor's execution, read/write registers and memory and perform full C source level debug.
  • Real-time in-circuit debug through S08/RS08 or HCS12 BDM interface
  • Fast in-circuit flash programming
  • Small unobtrusive size (approximately 3" x 2" x 3/4") supports 1.8 V to 5.5 V S08/RS08s and HCS12s
  • USB to BDM interface
  • Fast, hassle-free USB 2.0 communications interface
  • Multi-voltage support for targets ranging from 1.8 to 5.5 volts
  • Draws power directly from the USB port, no external power supply needed
  • USBMultilinkBDME features Compact size

Applications

Embedded Design & Development, Communications & Networking

Product Information

:
Debugger / Programmer
:
-
:
ColdFire, HCS08, RS08
:
ColdFire v1, HCS08, RS08
:
In-Circuit Emulator Debugger Programmer
:
Real-Time In-Circuit Debug, Fast In-Circuit Flash Programming
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$320.57 ( $368.66 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $320.57 ($368.66)