You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FA-T220-25E - 

Heat Sink, Square, PCB, Black Anodized, 4.7 °C/W, TO-220, 25 mm, 25.4 mm, 41.6 mm

FA-T220-25E - Heat Sink, Square, PCB, Black Anodized, 4.7 °C/W, TO-220, 25 mm, 25.4 mm, 41.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
FA-T220-25E
Order Code:
2097691
Technical Datasheet:
FA-T220-25E   Datasheet
See all Technical Docs

Product Information

:
4.7°C/W
:
TO-220
:
25mm
:
25.4mm
:
41.6mm
:
-
:
Aluminium
:
0.98"
:
1"
:
1.638"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FA-T220-25E is a 25 x 41.6 x 25.4mm Heat Sink made of aluminium with black anodized finish. This F series heat sink features vertical mounting with solderable pins and is suitable for use with T 220 device.
  • 0.091" Diameter pre-tinned pins

Applications

Industrial

Associated Products

Compare Selected

Related Searches

108 total stock globally

108 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

294 will be available for delivery on 27/02/20

$2.87 ( $3.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.87 ($3.30)
  ( )
10+ $2.73 ($3.14)
  ( )
25+ $2.66 ($3.06)
  ( )
50+ $2.58 ($2.97)
  ( )
100+ $2.44 ($2.81)
  ( )
250+ $2.30 ($2.64)