You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FA-T220-51E - 

Heat Sink, Square, PCB, Black Anodized, 3.4 °C/W, TO-220, 25 mm, 50.8 mm, 41.6 mm

FA-T220-51E - Heat Sink, Square, PCB, Black Anodized, 3.4 °C/W, TO-220, 25 mm, 50.8 mm, 41.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
FA-T220-51E
Order Code:
2097689
Technical Datasheet:
FA-T220-51E   Datasheet
See all Technical Docs

Product Information

:
3.4°C/W
:
TO-220
:
25mm
:
50.8mm
:
41.6mm
:
-
:
Aluminium
:
0.98"
:
2"
:
1.638"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FA-T220-51E is a Heat Sink made of 6063-T5 aluminum with black anodized finish. This PCB square shape heat sink offers vertical mounting with solderable pins. It is suitable for use with the TO-220, TO-218 and TO-247 devices.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

149 total stock globally

95 available for 4 - 5 business days delivery
54 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$3.42 ( $3.93 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.42 ($3.93)
  ( )
10+ $3.32 ($3.82)
  ( )
20+ $3.24 ($3.73)
  ( )
50+ $3.06 ($3.52)
  ( )
100+ $2.87 ($3.30)
  ( )
200+ $2.71 ($3.12)