You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOX91021004FVE

Through Hole Resistor, 1 Mohm, Maxi-Mox Series, 3.8 W, ± 1%, Axial Leaded, 15 kV

OHMITE MOX91021004FVE
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
MOX91021004FVE
Order Code:
1550789
Product Range
Maxi-Mox Series
Technical Datasheet:
MOX91021004FVE   Datasheet
See all Technical Docs

Product Range Selector (Maxi-Mox Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mohm

:
Maxi-Mox Series

:
3.8W

:
± 1%

:
Axial Leaded

:
15kV

:
Metal Film

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Super Mox series from Ohmite are high voltage thick film axial resistors. These resistors are developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super Mox combines proprietary non inductive resistance system and design to achieve low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.
  • Resistance value range from 400 ohm to 50Gohm
  • Maximum operating voltage range from 9.4KV to 60KV
  • Power rating range from 3.9W to 19.4W
  • 0.1%, 0.25%, 0.5% and 1% tolerance values
  • 5ppm/°C, 10ppm/°C, 15ppm/°C, 25ppm/°C, 50ppm/°C and 100ppm/°C temperature coefficient
  • Silicone conformal coating encapsulation, Al2O3 core and ruthenium oxide resistor material
  • Operating temperature range from -55°C to +225°C
  • Insulation resistance is >10000Mohm and dielectric strength is >1000V
  • Load life of 1000hours at rated power (IEC 115 -1)
  • High voltage, high power resistor

No Longer Manufactured

$24.09 ( $27.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.09 ($27.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $21.89 ($25.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $19.71 ($22.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $16.97 ($19.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $15.81 ($18.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --