You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WA-T220-101E - 

Heat Sink, Square, Black Anodized, 12 °C/W, TO-220, 18.3 mm, 30.5 mm, 16 mm

WA-T220-101E - Heat Sink, Square, Black Anodized, 12 °C/W, TO-220, 18.3 mm, 30.5 mm, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
WA-T220-101E
Order Code:
2097668
Product Range
W Series
Technical Datasheet:
WA-T220-101E   Datasheet
See all Technical Docs

Product Information

:
12°C/W
:
TO-220
:
18.3mm
:
30.5mm
:
16mm
:
-
:
Aluminium
:
0.72"
:
1.2"
:
0.63"
:
-
:
W Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WA-T220-101E is a 18.3 x 16 x 30.5mm extruded Heat Sink made of aluminium with black anodized finish. The W Series heat sinks combines a tin plated, solderable, integral spring for an all-in-one solution to through-hole mounting of TO-220 device and This self-aligning heat sink features solderable feet and an integrated clip with 13.2lbf of force on the centre of the device to enhance thermal performance.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

1,023 total stock globally

551 available for 4 - 5 business days delivery
472 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$3.48 ( $4.00 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.48 ($4.00)
  ( )
10+ $3.38 ($3.89)
  ( )
25+ $3.28 ($3.77)
  ( )
50+ $3.11 ($3.58)
  ( )
100+ $2.92 ($3.36)
  ( )
250+ $2.74 ($3.15)