You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WV-T220-101E - 

Heat Sink, Square, PCB, 13 °C/W, TO-220, 18.3 mm, 30.5 mm, 16 mm

WV-T220-101E - Heat Sink, Square, PCB, 13 °C/W, TO-220, 18.3 mm, 30.5 mm, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
WV-T220-101E
Order Code:
2097664
Product Range
W Series
Technical Datasheet:
WV-T220-101E   Datasheet
See all Technical Docs

Product Information

:
13°C/W
:
TO-220
:
18.3mm
:
30.5mm
:
16mm
:
-
:
Aluminium
:
0.72"
:
1.2"
:
0.63"
:
-
:
W Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WV-T220-101E is an unique design Heat Sinks combines a tin-plated solderable integral spring clip with an extruded aluminium heat sink body for an all-in-one solution to through-hole mounting of TO-220, TO-247 and TO-264 packages. This self-aligning heat sink features solderable feet and an integrated clip with 13.2 (lbf) of force on the centre of the device to enhance thermal performance.
  • Maximum repeatability
  • Maximum heat transfer per unit space
  • Maximum resistance to shock and vibration
  • Maximum reliability

Applications

HVAC, Thermal Management

Associated Products

Compare Selected

Related Searches

51 total stock globally

51 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

$3.18 ( $3.66 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.18 ($3.66)
  ( )
10+ $3.09 ($3.55)
  ( )
25+ $3.01 ($3.46)
  ( )
50+ $2.84 ($3.27)