You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A13-OLINUXINO-MICRO - 

Evaluation Board, Open Source Hardware, OLinuXino Micro, A13 Cortex A8 MCU, 256MB RAM

A13-OLINUXINO-MICRO - Evaluation Board, Open Source Hardware, OLinuXino Micro, A13 Cortex A8 MCU, 256MB RAM
A13-OLINUXINO-MICRO - Evaluation Board, Open Source Hardware, OLinuXino Micro, A13 Cortex A8 MCU, 256MB RAM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
A13-OLINUXINO-MICRO
Order Code:
2308267
See all Technical Docs

Product Information

:
Olimex
:
-
:
ARM
:
Cortex-A8
:
A13
:
Single Board Computer A13
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A13-OLINUXINO-MICRO development board enables code development of applications running on the microcontroller A13. The boards from the OLinuXino family are powerful and easy to setup. They are suitable for embedded programming enthusiasts, Linux hobbyists and also professionals (since its low cost makes it very good solution for application orientated embedded systems). The main usage of the board is software embedded development without the urge of understanding perfectly the hardware. It is a low cost single board Linux computer in a very compact form. It uses the very first Cortex A8 processor available in the eLQFP176 package.
  • A13 Cortex A8 processor at 1GHz, 3D Mali400 GPU
  • 256MB RAM (128Mbit x 16)
  • 5VDC input power supply, noise immune design
  • One USB Host and one USB OTG which can power the board
  • SD card connector for booting image
  • VGA video output with 800 x 600 maximum resolution
  • LCD signals available on connector
  • Audio output
  • Microphone input pads (no connector)
  • UEXT connector and GPIO connector

Applications

Hobby & Education

Warnings

OLinuXino is shipped in a protective anti static package. The board must not be exposed to high electrostatic potentials. A grounding strap should be worn when handling the board.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 17/02/20

Contact me when back in stock

$113.45 ( $130.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $113.45 ($130.47)
  ( )
3+ $108.79 ($125.11)
  ( )
5+ $102.70 ($118.10)