You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AVR-JTAG-USB
Emulator, Optoisolated JTAG-USB Dongle, AVR Flash MCU's With JTAG and Atmel JTAG ICE MKI Support
- Manufacturer:
- OLIMEX OLIMEX
- Manufacturer Part No:
- AVR-JTAG-USB
- Order Code:
- 1776313
- Technical Datasheet:
- AVR-JTAG-USB Datasheet
Product Overview
- Opto isolated, so you can debug target boards directly connected to mains 120VAC /220VAC
- No need for external power supply before the opt coupler it as takes power from USB port
- Works with targets Vcc 3V to 5V
- Uses Atmel's 2x5pin JTAG connector layout
- Works with AVR STUDIO for programming, real time emulation, debugging and etc
- Full emulation of all analog and digital functions, full JTAG programming support
- Upgradable via AVR studio
- Require USB-A male type cable, i.e. you should have USB-A male to USB-A male cable to connect to PC
Applications
Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Emulator / Programmer
- :
- -
- :
- AVR
- :
- -
- :
- JTAG Debugger
- :
- Full Emulation of all Analog and Digital Functions, Full JTAG Programming Support
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $34.46 ($39.63) | ( ) |
10+ | $33.80 ($38.87) | ( ) |
100+ | $33.14 ($38.11) | ( ) |
Pricing is unavailable. Please contact customer services.