You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IMX233-OLINUXINO-MICRO

Evaluation Board, Open Source Hardware, OLinuXino Micro, iMX233 ARM926EJ-S MCU, 64MB RAM

OLIMEX IMX233-OLINUXINO-MICRO
OLIMEX IMX233-OLINUXINO-MICRO
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
IMX233-OLINUXINO-MICRO
Order Code:
2308268
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
i.MX23

:
ARM

:
ARM926EJ-S

:
i.MX2

:
Dev Board iMX233 ARM926J
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
IMX233-OLINUXINO-MICRO development board enables code development of applications running on the i.MX233 microcontroller. The boards from the OLinuXino family are ready to use, easy to setup and are suitable for embedded programming enthusiasts, Linux hobbyists, gadget fans and also professionals (since its low cost makes it very good solution for application orientated embedded systems). The main usage of the board is software embedded development without the urge of understanding perfectly the hardware. It is a single board Linux computer in a very compact form.
  • IMX233 ARM926J processor at 454MHz
  • 64MB RAM
  • SD card connector for booting the Linux image
  • TV PAL/NTSC video output
  • 1 USB high speed Host
  • Three buttons
  • 2 x 30 pin GPIO for connection of other hardware
  • 76.2mm x 43.2mm PCB dimensions
  • 86.4mm x 43.2mm nominal dimensions

Applications

Hobby & Education

No Longer Stocked

$41.88 ( $48.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $41.88 ($48.16)