You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSP430-JTAG-ISO-MK2

Programmer/Emulator, Optoisolated USB JTAG or MSP430Fxxx MCUs, Mass Programming & Flash Emulation

OLIMEX MSP430-JTAG-ISO-MK2
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
MSP430-JTAG-ISO-MK2
Order Code:
2144346
See all Technical Docs

Product Overview

The MSP430-JTAG-ISO-MK2 is a programmer/debugger development board enables code uploading of applications running on MSP430 microcontrollers. The MSP430-JTAG-ISO-MK2 is suitable for programming and debugging all MSP430Fxxx microcontrollers which support JTAG or SBW (Spy Bi Wire) interfaces. The device is recommended for all MSP430 fans. It is especially convenient for mass production due to the ease of stand alone programming and the ability to power targets. The ISO means that you can't burn your target device by a bad USB port (or electric failure event over voltage) nor you can burn the USB port from a bad target board since the USB and JTAG interfaces are optically isolated.
  • Supports both JTAG and SBW interfaces
  • Ultra fast programming 14KB/s faster several times than TI-USB-FET (1.4KB when spy biwire)
  • Opt isolation 1000VDC, target CKT can be high voltage powered (electricity meters safe debugging)
  • Can burn the MSP430 JTAG security fuse in debugger and standalone mode
  • LCD display for convenient navigation between different modes of operation
  • 1,76GB internal memory available for custom code (standalone mode) or mass storage
  • Debugger, mass storage and stand alone modes of operation
  • Can be powered either by external power or the USB interface
  • Extended firmware features
  • Sleek and solid black case

Applications

Embedded Design & Development

Warnings

The MSP430-JTAG-ISO-MK2 is shipped in a carton package and features a plastic case. The board must not be exposed to high very high electrostatic potentials.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Emulator / Programmer

:
MSP430F1xx, MSP430F4xx

:
MSP430

:
-

:
JTAG Emulator, Cable

:
Programmer for all MSP430Fxxx MCUs, Internal Flash, Compatible with IAR Kickstart Software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)
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
No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$258.94 ( $297.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $258.94 ($297.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $253.95 ($292.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $248.98 ($286.33)