You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OLIMEXINO-32U4

Development Board, ATMEGA32U4 MCU, Leonardo Design, Ultra Low Power, UEXT Connector

OLIMEXINO-32U4 - Development Board, ATMEGA32U4 MCU, Leonardo Design, Ultra Low Power, UEXT Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
OLIMEXINO-32U4
Order Code:
2144338
Technical Datasheet:
OLIMEXINO-32U4   Datasheet
See all Technical Docs

Product Information


:
Atmel

:
32bit

:
ATmega

:
AVR

:
megaAVR

:
ATmega32U4

:
Dev Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OLIMEXINO-32U4 is a ARDUINO Leonardo like development board with ATMEGA32U4 MCU. The ATMEGA32U4 is a low power Atmel 8bit AVR RISC based microcontroller featuring 32KB self programming flash program memory, 2.5KB SRAM, 1KB EEPROM, USB 2.0 full speed/low speed device, 12 channel 10bit A/D converter, and JTAG interface for on chip debug. The device achieves up to 16MIPS throughput at 16MHz. Arduino is an open source electronics prototyping platform, designed to make the process of using electronics in multidisciplinary projects easily accessible. The hardware consists of a simple open hardware design for the Arduino board with an Atmel AVR processor and on board I/O support. The software consists of a standard programming language and the boot loader that runs on the board.
  • ATMEGA32U4 microcontroller, all in one USB communication no need for external FTDI chip
  • 7V to 12V DC input power supply
  • Li ion rechargeable battery power supply option with build in on board charger
  • UEXT connector which allow many existing modules like RF, ZIGBEE, GSM, GPS to be connected
  • Noise immune design
  • Allows real time clock
  • Works both on 3.3V and on 5V which is selectable with jumper, so 3.3V and 5V shields can be used
  • All components are LOWER than the connectors, so the shields do not interference with them

Applications

Automation & Process Control, Industrial, Sensing & Instrumentation, Consumer Electronics

Warnings

OLIMEXINO-32U4 is shipped in a protective anti static package. The board must not be exposed to high electrostatic potentials. A grounding strap should be worn when handling the board.

Associated Products

Compare Selected

11 total stock globally

11 available for 4 - 5 business days delivery

Available until stock is exhausted

$28.78 ( $33.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $28.78 ($33.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.