You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EESX1131

Transmissive Photo Interrupter, Phototransistor, SMD, 2 mm, 0.3 mm, 25 mA, 5 V

OMRON EESX1131
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
EESX1131
Order Code:
2301865
Product Range
EE-SX1131 Series
Technical Datasheet:
EESX1131   Datasheet
See all Technical Docs

Product Range Selector (EE-SX1131 Series)

See all from this product range

Alternatives for EESX1131

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The EESX1131 is a Transmissive Photomicrosensor with surface mount design. Compact size makes these sensors ideal for use in applications with restricted space. High-resolution sensing with phototransistor output. Dual channel model that is ideal for encoder applications. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
  • -30 to 85°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Phototransistor

:
SMD

:
2mm

:
0.3mm

:
25mA

:
5V

:
1.1V

:
EE-SX1131 Series
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
No Longer Manufactured

$4.44 ( $5.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.44 ($5.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.28 ($4.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.12 ($4.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.94 ($4.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $3.88 ($4.46)