You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A22EM02
Emergency Stop Switch, Non-lighted, DPST-NC, Pushlock Turn Reset, Screw, 10 A, 110 V, 24 V
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- A22EM02
- Order Code:
- 2811981
- Product Range
- A22E Series
- Technical Datasheet:
- A22EM02 Datasheet
Product Range Selector (A22E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST-NC
- :
- Pushlock Turn Reset
- :
- Screw
- :
- 10A
- :
- 110V
- :
- 24V
- :
- Mushroom
- :
- IP65
- :
- A22E Series
Technical Docs (1)
Available for back order
Deliveries start from 23/01/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available on 23/01/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $69.65 ($80.10) | ( ) |
3+ | $63.56 ($73.09) | ( ) |
5+ | $56.67 ($65.17) | ( ) |
Pricing is unavailable. Please contact customer services.