You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A8MS-1163
Rocker Switch, Off-On, SPST, Non Illuminated, Panel Mount, Black, A8M Series
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- A8MS-1163
- Order Code:
- 1695862
- Product Range
- A8M Series
- Also Known As:
- A8MS-1163, A8MS0002C
- Technical Datasheet:
- A8MS-1163 Datasheet
Product Range Selector (A8M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Off-On
- :
- SPST
- :
- Non Illuminated
- :
- Panel Mount
- :
- Black
- :
- A8M Series
- :
- 16A
- :
- 125V
- :
- -
- :
- -
- :
- 19mm
- :
- 13mm
- :
- -
- :
- Solder Lug
Technical Docs (2)
Product Overview
- IP40 Protection rating
- Easy to mount by snap fitting
Applications
Industrial
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $8.52 ($9.80) | ( ) |
10+ | $7.61 ($8.75) | ( ) |
25+ | $7.20 ($8.28) | ( ) |
50+ | $6.94 ($7.98) | ( ) |
100+ | $6.61 ($7.60) | ( ) |
Pricing is unavailable. Please contact customer services.