You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A8WS-1162
Rocker Switch, Off-On, SPST, Non Illuminated, Panel Mount, Black, A8W Series
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- A8WS-1162
- Order Code:
- 1695870
- Product Range
- A8W Series
- Also Known As:
- A8WS-1162, A8WS0001B
- Technical Datasheet:
- A8WS-1162 Datasheet
Product Range Selector (A8W Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Off-On
- :
- SPST
- :
- Non Illuminated
- :
- Panel Mount
- :
- Black
- :
- A8W Series
- :
- 16A
- :
- 125V
- :
- -
- :
- -
- :
- 22.3mm
- :
- 14.8mm
- :
- -
- :
- Quick Connect, Solder
Technical Docs (2)
Product Overview
- IP67 Protection rating
- Easy to mount by snap fitting
- Miniature size with high current 16A switching
Applications
Industrial
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.94 ($12.58) | ( ) |
50+ | $10.73 ($12.34) | ( ) |
100+ | $10.54 ($12.12) | ( ) |
250+ | $10.35 ($11.90) | ( ) |
500+ | $10.17 ($11.70) | ( ) |
Pricing is unavailable. Please contact customer services.