You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EESX1107

Transmissive Photo Interrupter, Phototransistor, SMD, 1 mm, 0.15 mm, 25 mA, 5 V

OMRON EESX1107
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
EESX1107
Order Code:
1348955RL
Product Range
EE-SX1107 Series
Technical Datasheet:
EESX1107   Datasheet
See all Technical Docs

Product Range Selector (EE-SX1107 Series)

See all from this product range

Alternatives for EESX1107

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The EESX1107 is a Transmissive Photomicrosensor with surface mount design. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. Compact size makes these sensors ideal for use in applications with restricted space. High-resolution sensing with phototransistor output. Dual channel model that is ideal for encoder applications. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.
  • -25 to 85°C Operating temperature range

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Phototransistor

:
SMD

:
1mm

:
0.15mm

:
25mA

:
5V

:
1.1V

:
EE-SX1107 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
  Additional packaging options available
Cut Tape :1348955 Check stock

No Longer Manufactured

$2.88 ( $3.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
1+ $2.88 ($3.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.82 ($3.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.74 ($3.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.64 ($3.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $2.44 ($2.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.