You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G2A-432A-DC24

Signal Relay, 24 VDC, 4PDT, 300 mA, G2A Series, Socket, Non Latching

OMRON G2A-432A-DC24
OMRON G2A-432A-DC24
OMRON G2A-432A-DC24
OMRON G2A-432A-DC24
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G2A-432A-DC24
Order Code:
1448155
Product Range
G2A Series
Technical Datasheet:
G2A-432A-DC24   Datasheet
See all Technical Docs

Product Range Selector (G2A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
4PDT

:
300mA

:
G2A Series

:
Socket

:
Non Latching

:
Quick Connect

:
110V

:
24V

:
Silver Tin

:
530ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The G2A-432A-DC24 is a standard type Monostable Relay with non-latching coil type. This G2A-series socket mount monostable relay has 4PDT Au-plated AgPd movable contacts and quick-connect terminals.
  • Mechanical operating indicator
  • Bifurcated crossbar contact
  • Plug-in terminal structure
  • Closed type protective structure
  • 15ms Operating and release time
  • -10 to 40°C Operating temperature range

Applications

Industrial

No Longer Manufactured

$48.66 ( $55.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $48.66 ($55.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $46.94 ($53.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $45.22 ($52.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $45.15 ($51.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ $45.08 ($51.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --