You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G2R-2-SND-DC24(S)

Power Relay, DPDT, 24 VDC, 10 A, Socket, Non Latching

OMRON G2R-2-SND-DC24(S)
OMRON G2R-2-SND-DC24(S)
OMRON G2R-2-SND-DC24(S)
OMRON G2R-2-SND-DC24(S)
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G2R-2-SND-DC24(S)
Order Code:
1448162
See all Technical Docs

Alternatives for G2R-2-SND-DC24(S)

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT

:
24VDC

:
10A

:
-

:
Socket

:
Non Latching

:
250VAC

:
Quick Connect

:
30VDC

:
-

:
1.1kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The G2R-2-SND-DC24(S) is a purpose PCB Power Relay of double-pole 5A current rating. Relay is made of safety-oriented design with dielectric strength of 5000V between coil and contacts and surge resistance of 10000V.
  • PCB Power Relay
  • DPDT Contact Configuration
  • Safety-oriented Design with Dielectric Strength of 5000V Between Coil and Contacts
  • Flux Protection Enclosure
  • Surge Resistance of 10000V

Applications

Safety

No Longer Manufactured

$23.63 ( $27.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.63 ($27.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $23.34 ($26.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $23.11 ($26.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $21.69 ($24.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $21.24 ($24.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --