You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G7L-2A-P-PV DC12

General Purpose Relay, G7L Series, Power, Non Latching, DPST-NO, 12 VDC, 25 A

OMRON G7L-2A-P-PV  DC12
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G7L-2A-P-PV DC12
Order Code:
2280274
Product Range
G7L Series
Technical Datasheet:
G7L-2A-P-PV DC12   Datasheet
See all Technical Docs

Product Range Selector (G7L Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPST-NO

:
12VDC

:
25A

:
G7L Series

:
Through Hole

:
Non Latching

:
277VAC

:
Solder

:
-

:
Silver Alloy

:
63ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Omron G7L series are PCB power relays. These electromechanical power relays are high capacity, high dielectric strength relay and compatible with momentary voltage drops. The G7L series relays are available in single pole, double pole models. These relays are used in wide variety of applications such as compressors, switching controllers, power controllers, lamp controls, motor drivers, power supply and lighting controllers.
  • No contact chattering for momentary voltage drops up to 50% of rated voltage
  • Miniature size for maximum switching power, particularly for inductive loads
  • Flame resistance materials (UL94V-0-qualifying) used for all insulation material
  • Quick connect, screw and PCB terminals and DIN track mounting available
  • Conforms to UL, CSA, TUV and meets IEC950 standards
  • Safety design with contact gap of 3mm
  • SPST-NO, DPST-NO contact configurations
  • Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 100VDC
  • Selectable AC coil voltage of 12VAC, 24VAC, 100/120VAC, 200/240VAC
  • Available in 30A, 25A and 20A at 250VAC switching current based on models

Applications

Industrial, Power Management, Automation & Process Control, Motor Drive & Control, Lighting, Consumer Electronics, Portable Devices

No Longer Stocked

$29.97 ( $34.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.97 ($34.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $29.23 ($33.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $28.46 ($32.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $27.68 ($31.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $26.97 ($31.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --