You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G8V-1C7T-R-DC12

Automotive Relay, 12 VDC, SPDT, Through Hole, Solder, G8V Series

OMRON G8V-1C7T-R-DC12
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
G8V-1C7T-R-DC12
Order Code:
2395965
Product Range
G8V Series
Technical Datasheet:
G8V-1C7T-R-DC12   Datasheet
See all Technical Docs

Product Range Selector (G8V Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
-

:
SPDT

:
Through Hole

:
Solder

:
G8V Series

:
16V

:
85ohm

:
Silver Tin Oxide
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
The G8V-1C7T-R-DC12 is a high-current micro Automotive Relay with SPDT cadmium-free silver tin oxide contact. This G8V-RH-series automotive relay features plug-in with resistor, through hole mounting, solder relay terminal and fully automated assembly.
  • 20MR Insulation resistance
  • 1mA Maximum leakage at 900VAC dielectric strength
  • 20ms Operate time
  • -40 to 125°C Ambient temperature range
  • Up to 95% Humidity

Applications

Automotive

No Longer Manufactured

$6.53 ( $7.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.53 ($7.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.14 ($7.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.76 ($6.62)