You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

H3DS-AL

Analogue Timer, H3DS Series, On-Delay, 0.1 s, 120 h, 7 Ranges, Solid State

H3DS-AL - Analogue Timer, H3DS Series, On-Delay, 0.1 s, 120 h, 7 Ranges, Solid State

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
H3DS-AL
Order Code:
3774170
Product Range
H3DS Series
Technical Datasheet:
H3DS-AL   Datasheet
See all Technical Docs

Product Range Selector (H3DS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
H3DS Series

:
On-Delay

:
0.1s

:
120h

:
7Ranges

:
Solid State

:
230VAC

:
5A

:
Screw Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The H3DS-A series solid-state multifunctional Timer with smart dial/selector-locking mechanism which prevents the dials and selectors on the timer's front panel from being inadvertently operated or being operated without authorization. The lock can only be unlocked and locked with an optional pen-type lock key. It is provided with the sticker for easy timer identification and management. It enables easy sequence checks through instantaneous outputs for a zero set value at any time range. The selectors can be turned clockwise and counter clockwise to select the desired time scale or operating mode. Each selector has a snap mechanism that secures the selector at a given position. It can be set to any one of the operating modes A to J. The time scale is selected by turning the time scale selector.
  • Terminal clamp left open when delivered
  • Finger protection terminal block to meet VDE0106/P100
  • Conforms to EMC standards
  • 2 LEDs indicate power and relay status respectively
  • Screw terminal

Applications

Clock & Timing

No Longer Manufactured

$68.82 ( $79.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $68.82 ($79.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $62.80 ($72.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $56.00 ($64.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange