You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

1N5955BRLG

Zener Single Diode, 180 V, 3 W, DO-41 (DO-204AL), 5 %, 2 Pins, 200 °C

1N5955BRLG - Zener Single Diode, 180 V, 3 W, DO-41 (DO-204AL), 5 %, 2 Pins, 200 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5955BRLG
Order Code:
2533364
Product Range
1N5955 Series
Technical Datasheet:
1N5955BRLG   Datasheet
See all Technical Docs

Product Range Selector (1N5955 Series)

See all from this product range

Product Overview

The 1N5955BRLG is a Surmetic™ 30 Voltage Regulator Zener Diode with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
  • ESD rating of Class 3 (>16kV) per human body model
  • Surge rating of 98W at 1ms
  • Maximum limits guaranteed on up to six electrical parameters
  • -65 to 200°C Operating and storage temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
180V

:
3W

:
DO-41 (DO-204AL)

:
5%

:
2Pins

:
200°C

:
1N5955 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

4 total stock globally

4 available for 4 - 5 business days delivery

Available until stock is exhausted

$0.442 ( $0.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.442 ($0.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.257 ($0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.174 ($0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.153 ($0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ $0.151 ($0.17)