You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FL7734MX

Led Driver, 1 Output, Boost, Buck, Flyback, 6.75V-30V in, 70kHz switch, SOP-16

ONSEMI FL7734MX
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FL7734MX
Order Code:
2473873
Technical Datasheet:
FL7734MX   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost, Buck, Flyback

:
6.75V

:
30V

:
18V

:
180mA

:
70kHz

:
1Outputs

:
SMD

:
SOP

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FL7734MX is a single-stage PWM Controller for PFC and phase cut dimmable LED driving. It is a highly integrated PWM controller with advanced primary-side-regulation (PSR) technique to minimize components for low power LED lighting solutions. Using the innovative TRUECURRENT technology for tight constant-current control, it enables designs with constant-current (CC) tolerance of less than ±1% in the wide line voltage range to meet stringent LED brightness requirements. Phase cut dimming is managed smoothly by bleeding current control to achieve excellent dimmer compatibility without flicker. The controller can automatically detect whether there is a dimmer connection. In non dimming mode, the operating mode is set to optimize power factor and THD by enabling linear frequency control and voltage mode based on DCM. The FL7734 also provides powerful protections, such as LED open/short, sensing resistor shorted and over-temperature for high system reliability.
  • Excellent dimmer compatibility by active dimming control
  • Programmable dimming curve and input current management
  • Constant LED current regulation in large phase angle range
  • Power factor correction
  • Accurate constant-current (CC) control
  • Fast start-up utilizing bleeding circuit
  • Open-LED protection
  • Short-LED protection
  • Sensing resistor short protection
  • Cycle-by-cycle current limit
  • Over-temperature protection with auto restart

Applications

LED Lighting

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

$2.30 ( $2.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.30 ($2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.07 ($2.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.96 ($2.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.61 ($1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.51 ($1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.33 ($1.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.16 ($1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --