You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FSB50450BS

Intelligent Power Module (IPM), MOSFET, 500 V, 5 A, 1500 Vrms, SPM5Q-023, SPM5

ONSEMI FSB50450BS
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FSB50450BS
Order Code:
2748789
Product Range
Motion SPM 5 Series
Technical Datasheet:
FSB50450BS   Datasheet
See all Technical Docs

Product Range Selector (Motion SPM 5 Series)

See all from this product range

Product Overview

The FSB50450BS is an advanced Motion SPM 5 module. This module provides a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in MOSFETs (FRFET technology) to minimize EMI and losses while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.
  • 500V FRFET MOSFET 3-phase inverter with gate drivers and protection
  • Built-in bootstrap diodes simplify PCB layout
  • Separate open-source pins from low-side MOSFETs for three-phase current-sensing
  • Active-high interface, works with 3.3/5V logic, schmitt-trigger input
  • Optimized for low electromagnetic interference
  • HVIC temperature-sensing built-In for temperature monitoring
  • HVIC for gate driving and under-voltage protection
  • Isolation rating of 1500Vrms /min
  • UL certified no. E209204 (UL1557)

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MOSFET

:
500V

:
5A

:
1500Vrms

:
SPM5Q-023

:
SPM5

:
Motion SPM 5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

398 total stock globally Need more?

398 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$12.26 ( $14.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.26 ($14.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $12.02 ($13.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.79 ($13.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --