You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

FSBB20CH120D

Intelligent Power Module (IPM), IGBT, 1.2 kV, 20 A, 2500 Vrms, SPMMG-027, SPM3

FSBB20CH120D - Intelligent Power Module (IPM), IGBT, 1.2 kV, 20 A, 2500 Vrms, SPMMG-027, SPM3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FSBB20CH120D
Order Code:
276255502
Product Range
Motion SPM 3 Series
Technical Datasheet:
FSBB20CH120D   Datasheet
See all Technical Docs

Product Range Selector (Motion SPM 3 Series)

See all from this product range

Product Overview

The FSBB20CH120D from Fairchild Semiconductor is an advanced Motion SPM® 3 series module. This providing a fully featured, high performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses while also providing multiple on-module protection features including undervoltage lockouts, overcurrent shutdown, thermal monitoring of drive IC and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high voltage, high current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. It is typically used in motion control, industrial control (AC 400V class).
  • UL no. E209204 (UL1557) certified
  • 1200V, 20A 3-phase IGBT inverter with integral gate drivers and protection
  • Low loss, short-circuit rated IGBTs
  • Very low thermal resistance using Al2O3 DBC substrate
  • Dedicated Vs pins simplify PCB layout
  • Separate open-emitter pins from low-side IGBTs for three-phase current sensing
  • Single grounded power supply
  • LVIC temperature-sensing built-in for temperature monitoring
  • Isolation rating of 2500Vrms / 1min
  • SPMMF-027 package

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IGBT

:
1.2kV

:
20A

:
2500Vrms

:
SPMMG-027

:
SPM3

:
Motion SPM 3 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

34 total stock globally Need more?

34 available for 4 - 5 business days delivery

$61.38 ( $70.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $61.38 ($70.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange