You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC1496BDG

RF Modulation / Demodulation IC, 300 MHz Bandwidth, 12 V to 30 V supply, 8 Transistors, SOIC-14

MC1496BDG - RF Modulation / Demodulation IC, 300 MHz Bandwidth, 12 V to 30 V supply, 8 Transistors, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC1496BDG
Order Code:
2627972
Technical Datasheet:
MC1496BDG   Datasheet
See all Technical Docs

Product Overview

The MC1496BDG is a balanced modulator and demodulator in 14 pin SOIC package. It is designed for use where the output voltage is a product of an input voltage (signal) and a switching function (carrier). Typical applications include suppressed carrier and amplitude modulation, synchronous detection, FM detection, phase detection and chopper application.
  • Excellent carrier suppression of -65dB typical at 0.5MHz and -50dB typical at 10MHz
  • Adjustable gain and signal handling
  • Balanced inputs and outputs
  • High common mode rejection of -85dB
  • Contains 8 active transistors
  • Operating ambient temperature range from -40°C to +125°C
  • Carrier feedthrough 40µVrms (VC = 60mVrms sine wave and offset adjusted to zero, fC = 1KHz)
  • Carrier suppression of 65dB at fC = 500KHz, 60mVrms sine wave
  • Power supply current of 2mA
  • Signal gain of 3.5V/V (VS = 100mVrms, f = 1KHz, VC = 0.5Vdc)

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
12VDC

:
30VDC

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

$1.25 ( $1.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.25 ($1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.01 ($1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.716 ($0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.629 ($0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.55 ($0.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange