You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC74VHC1G01DTT1G
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, TSOP, 74VHC1G01
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MC74VHC1G01DTT1G
- Order Code:
- 3003749
- Product Range
- 74VHC1G01
- Technical Datasheet:
- MC74VHC1G01DTT1G Datasheet
Product Range Selector (74VHC1G01)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NAND Gate
- :
- Single
- :
- 2
- :
- 5Pins
- :
- TSOP
- :
- 74VHC1G01
- :
- 74VHC
- :
- 2V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
11,335 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.334 ($0.38) | ( ) |
100+ | $0.143 ($0.16) | ( ) |
1000+ | $0.11 ($0.13) | ( ) |
3000+ | $0.086 ($0.10) | ( ) |
9000+ | $0.075 ($0.09) | ( ) |
24000+ | $0.071 ($0.08) | ( ) |
45000+ | $0.068 ($0.08) | ( ) |
99000+ | $0.066 ($0.08) | ( ) |
Pricing is unavailable. Please contact customer services.