You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MC74VHC1G08DTT1G
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, TSOP, 74VHC1G08
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- MC74VHC1G08DTT1G
- Order Code:
- 1607776
- Product Range
- 74VHC1G08
- Technical Datasheet:
- MC74VHC1G08DTT1G Datasheet
Product Range Selector (74VHC1G08)
See all from this product rangeProduct Overview
- 3.5ns Propagation delay (tPD)
- 1µA Low power dissipation (ICC)
- Power down protection provided on inputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Chip complexity - 62 FETs
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AND Gate
- :
- Single
- :
- 2
- :
- 5Pins
- :
- TSOP
- :
- 74VHC1G08
- :
- 74VHC
- :
- 2V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 8mA
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Docs (2)
3,735 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.549 ($0.63) | ( ) |
10+ | $0.375 ($0.43) | ( ) |
100+ | $0.156 ($0.18) | ( ) |
1000+ | $0.107 ($0.12) | ( ) |
3000+ | $0.082 ($0.09) | ( ) |
9000+ | $0.07 ($0.08) | ( ) |
24000+ | $0.066 ($0.08) | ( ) |
45000+ | $0.064 ($0.07) | ( ) |
99000+ | $0.062 ($0.07) | ( ) |
Pricing is unavailable. Please contact customer services.