You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC74VHC244DTR2G

Buffer, 74VHC244, 2 V to 5.5 V, TSSOP-20

ON SEMICONDUCTOR MC74VHC244DTR2G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC74VHC244DTR2G
Order Code:
2464580
Technical Datasheet:
MC74VHC244DTR2G   Datasheet
See all Technical Docs

Alternatives for MC74VHC244DTR2G

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The MC74VHC244DTR2G is an advanced high speed CMOS octal Bus Buffer fabricated with silicon gate CMOS technology. The MC74VHC244 is a non-inverting 3-state buffer and has two active-low output enables. This device is designed to be used with 3-state memory address drivers. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V, allowing the interface of 5V systems to 3V systems.
  • Power down protection provided on inputs
  • Balanced propagation delays
  • Pin and function compatible with other standard logic families
  • Designed for 2 to 5.5V operating range
  • High speed - Propagation delay (tpd) = 3.9ns typical at VCC = 5V
  • Low power dissipation - ICC = 4µA maximum at TA = 25°C
  • High noise immunity - VNIH = VNIL = 28% VCC
  • Latch-up performance exceeds 300mA
  • Chip complexity - 136 FETs

Applications

Industrial, Automation & Process Control, Signal Processing, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74VHC244

:
TSSOP

:
20Pins

:
2V

:
5.5V

:
74VHC

:
74244

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2464580RL Check stock

No Longer Stocked

$0.957 ( $1.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.957 ($1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.768 ($0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.46 ($0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.34 ($0.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.295 ($0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.281 ($0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.275 ($0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.269 ($0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.