You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMQA33VT1G - 

TVS Diode, MMQA3 Series, Unidirectional, 25 V, 48.6 V, SC-74, 6 Pins

MMQA33VT1G - TVS Diode, MMQA3 Series, Unidirectional, 25 V, 48.6 V, SC-74, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MMQA33VT1G
Order Code:
2463644
Product Range
MMQA3 Series
Technical Datasheet:
MMQA33VT1G   Datasheet
See all Technical Docs

Product Information

:
MMQA3 Series
:
Unidirectional
:
25V
:
48.6V
:
SC-74
:
6Pins
:
31.4V
:
34.7V
:
150W
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MMQA series quad monolithic common anode Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. It is ideal for situations where board space is at a premium.
  • Maximum clamping voltage @ peak pulse current
  • <2µA Low leakage
  • ESD rating of Class N (exceeding 16kV) per the human body model
  • -55 to 150°C Junction temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Medical, Industrial

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel

765 total stock globally

765 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$0.454 ( $0.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.454 ($0.52)
  ( )
100+ $0.283 ($0.33)
  ( )
500+ $0.193 ($0.22)
  ( )
1000+ $0.149 ($0.17)