You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NTMFS4937NT1G
Power MOSFET, N Channel, 30 V, 70 A, 0.0032 ohm, SO-8 FL, Surface Mount
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NTMFS4937NT1G
- Order Code:
- 2317605
- Technical Datasheet:
- NTMFS4937NT1G Datasheet
Product Overview
- Low RDS (ON) to minimize conduction losses
- Low capacitance to minimize driver losses
- Optimized gate charge to minimize switching losses
- Halogen-free
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 30V
- :
- 70A
- :
- 0.0032ohm
- :
- SO-8 FL
- :
- Surface Mount
- :
- 10V
- :
- 1.63V
- :
- 43W
- :
- 8Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
2,976 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,000 more will be available on 20/07/21
3,000 more will be available on 22/07/21
10,500 more will be available on 5/06/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.48 ($1.70) | ( ) |
10+ | $1.23 ($1.41) | ( ) |
100+ | $0.858 ($0.99) | ( ) |
500+ | $0.745 ($0.86) | ( ) |
1000+ | $0.635 ($0.73) | ( ) |
1500+ | $0.622 ($0.72) | ( ) |
Pricing is unavailable. Please contact customer services.