You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NUP4004M5T1G - 

TVS Diode, NUP40 Series, Bidirectional, 5 V, TSOP, 5 Pins

NUP4004M5T1G - TVS Diode, NUP40 Series, Bidirectional, 5 V, TSOP, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NUP4004M5T1G
Order Code:
2317504
Product Range
NUP40 Series
Technical Datasheet:
NUP4004M5T1G   Datasheet
See all Technical Docs

Product Information

:
NUP40 Series
:
Bidirectional
:
5V
:
-
:
TSOP
:
5Pins
:
7V
:
8V
:
-
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NUP4004M5T1G is a 5-pin bidirectional quad TVS Array designed for applications requiring transient overvoltage protection capability. It is intended for use in transient voltage and ESD sensitive equipment such as computers, printers, cell phones, medical equipment and other applications. Its integrated design provides bidirectional protection for four separate lines. This device is ideal for situations where board space is a premium.
  • Low leakage current
  • Low capacitance
  • Provides ESD protection for IEC 61000-4-2, 15kV (Air), 8kV (Contact)
  • -40 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Industrial

Related Searches

585 total stock globally

585 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

3,000 will be available for delivery on 28/03/20

$1.10 ( $1.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.10 ($1.26)
  ( )
10+ $0.903 ($1.04)
  ( )
100+ $0.582 ($0.67)
  ( )
1000+ $0.465 ($0.53)