You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NUP4301MR6T1G - 

TVS Diode, NUP43 Series, 70 V, SC-74, 6 Pins

NUP4301MR6T1G - TVS Diode, NUP43 Series, 70 V, SC-74, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NUP4301MR6T1G
Order Code:
2317509
Product Range
NUP43 Series
Technical Datasheet:
NUP4301MR6T1G   Datasheet
See all Technical Docs

Product Information

:
NUP43 Series
:
-
:
70V
:
-
:
SC-74
:
6Pins
:
-
:
70V
:
-
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NUP4301MR6T1G is a low capacitance TVS Diode Array for ESD protection in four data lines. It is a micro-integrated device designed to provide protection for sensitive components from possible harmful electrical transients.
  • Low capacitance (1.5pf maximum between I/O lines)
  • Provides ESD protection for JEDEC standards JESD22
  • Protection for IEC61000-4-2 (level 4) 8.0kV (Contact) 15kV (Air)
  • Ensures data line speed and integrity
  • Fewer components and less board space
  • Direct the transient to either positive side or to the ground
  • -40 to 85°C Junction temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial

Related Searches

67 total stock globally

67 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

6,000 will be available for delivery on 4/01/20

More stock available week commencing 24/02/20

$0.615 ( $0.71  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.615 ($0.71)
  ( )
10+ $0.432 ($0.50)
  ( )
100+ $0.198 ($0.23)
  ( )
1000+ $0.152 ($0.17)
  ( )
3000+ $0.13 ($0.15)
  ( )
9000+ $0.118 ($0.14)
  ( )
24000+ $0.11 ($0.13)