You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RHRG5060

Fast / Ultrafast Diode, 600 V, 50 A, Single, 2.1 V, 50 ns, 500 A

RHRG5060 - Fast / Ultrafast Diode, 600 V, 50 A, Single, 2.1 V, 50 ns, 500 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RHRG5060
Order Code:
2454081
Product Range
RHRG5 Series
Technical Datasheet:
RHRG5060   Datasheet
See all Technical Docs

Product Range Selector (RHRG5 Series)

See all from this product range

Product Overview

The RHRG5060 is a Hyperfast Diode offers soft recovery characteristics. It has the half recovery time of Ultrafast diodes and is silicon nitride passivated ion-implanted epitaxial planar construction. It is intended to be used as freewheeling/clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Its low-stored charge and Hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.
  • 50ns at IF=50A Hyperfast recovery
  • High reliability
  • Avalanche energy rated

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600V

:
50A

:
Single

:
2.1V

:
50ns

:
500A

:
175°C

:
TO-247AB

:
2 Pin

:
RHRG5 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

328 total stock globally Need more?

328 available for 4 - 5 business days delivery

$4.48 ( $5.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.48 ($5.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.80 ($4.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.97 ($3.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.88 ($3.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.51 ($2.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $2.17 ($2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange