You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMBJ120CA

TVS Diode, SMBJ Series, Bidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins

SMBJ120CA - TVS Diode, SMBJ Series, Bidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMBJ120CA
Order Code:
1700862RL
Product Range
SMBJ Series
Technical Datasheet:
SMBJ120CA   Datasheet
See all Technical Docs

Alternatives for SMBJ120CA

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMBJ Series

:
Bidirectional

:
120V

:
193V

:
DO-214AA (SMB)

:
2Pins

:
133V

:
147V

:
600W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The SMBJ series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR
  • -55 to 150°C Operating junction temperature range

Applications

Industrial

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1700862 Check stock

No Longer Manufactured

$0.254 ( $0.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
100+ $0.254 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.223 ($0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $0.192 ($0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ $0.181 ($0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.